


MLF2012C150M | |
|---|---|
DigiKey Part Number | 445-8976-1-ND - Cut Tape (CT) 445-8976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012C150M |
Description | FIXED IND 15UH 5MA 700 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 5 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012C150M Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 30 @ 1MHz |
Series | Frequency - Self Resonant 22MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |

