
MHQ0603P0N8BT000 | |
|---|---|
DigiKey Part Number | 445-16757-2-ND - Tape & Reel (TR) 445-16757-1-ND - Cut Tape (CT) 445-16757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P0N8BT000 |
Description | FIXED IND 0.8NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P0N8BT000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSPQ000603040N8B00 | Pulse Electronics | 10.825 | 553-BSPQ000603040N8B00CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,04000 € | 4,00 € |
| 1.000 | 0,03292 € | 32,92 € |
| 5.000 | 0,02871 € | 143,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02565 € | 384,75 € |
| 30.000 | 0,02418 € | 725,40 € |
| 45.000 | 0,02337 € | 1.051,65 € |
| 75.000 | 0,02238 € | 1.678,50 € |
| 105.000 | 0,02175 € | 2.283,75 € |
| 150.000 | 0,02111 € | 3.166,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

