
HPL505032F1060MRD3P | |
|---|---|
DigiKey Part Number | 445-HPL505032F1060MRD3PTR-ND - Tape & Reel (TR) 445-HPL505032F1060MRD3PCT-ND - Cut Tape (CT) 445-HPL505032F1060MRD3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL505032F1060MRD3P |
Description | FIXED IND 60NH 34A 0.77 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 nH Unshielded Inductor 34 A 0.77mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HPL505032F1060MRD3P Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.77mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,49200 € | 37,30 € |
| 50 | 1,40680 € | 70,34 € |
| 100 | 1,32630 € | 132,63 € |
| 250 | 1,22716 € | 306,79 € |
| 500 | 1,17032 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06012 € | 1.060,12 € |
| 2.000 | 0,99985 € | 1.999,70 € |
| 3.000 | 0,96624 € | 2.898,72 € |
| 5.000 | 0,95614 € | 4.780,70 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |

