MFR Recommended

HF70ACC322513-T | |
|---|---|
DigiKey Part Number | 445-6185-2-ND - Tape & Reel (TR) 445-6185-1-ND - Cut Tape (CT) 445-6185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF70ACC322513-T |
Description | FERRITE BEAD 52 OHM 1210 1LN |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF70ACC322513-T Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 52 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S300AT000 | TDK | 137.286 | 445-MPZ2012S300AT000CT-ND | 0,09000 € | MFR Recommended |
| 742792311 | Würth Elektronik | 2.057 | 732-1632-1-ND | 0,22000 € | Similar |



