Direct
Similar
Similar
Similar
Similar

FK24X7R0J106MR006 | |
|---|---|
DigiKey Part Number | FK24X7R0J106MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X7R0J106MR006 |
Description | CAP CER 10UF 6.3V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R0J106MR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1A106KRT06 | TDK | 2.513 | 445-173370-1-ND | 0,47000 € | Direct |
| FG20X7R1H106KRT06 | TDK | 15.893 | 445-173297-1-ND | 1,23000 € | Similar |
| FG20X7S1H106KRT06 | TDK | 10.670 | 445-173302-1-ND | 1,04000 € | Similar |
| FG22X7R1E106KNT06 | TDK | 3.353 | 445-173317-1-ND | 1,16000 € | Similar |
| FG26X7R1E106KRT06 | TDK | 12.347 | 445-173437-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13508 € | 270,16 € |
| Unit Price without VAT: | 0,13508 € |
|---|---|
| Unit Price with VAT: | 0,16345 € |




