FK20C0G1H683JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 3.071
Unit Price: 0,71000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,30802 €
Datasheet
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20C0G1H683JN006

DigiKey Part Number
FK20C0G1H683JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK20C0G1H683JN006
Description
CAP CER 0.068UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20C0G1H683JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G1H683JNT06TDK3.071445-173398-1-ND0,71000 €Direct
FG20C0G2A683JNT06TDK0445-173283-1-ND0,30802 €Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,23806 €357,09 €
Manufacturers Standard Package
Unit Price without VAT:0,23806 €
Unit Price with VAT:0,28805 €