
FK18X5R1E224KN020 | |
|---|---|
DigiKey Part Number | 445-8411-ND |
Manufacturer | |
Manufacturer Product Number | FK18X5R1E224KN020 |
Description | CAP CER 0.22UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X5R1E224KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H224KRT00 | TDK | 3.291 | 445-181744-ND | 0,24000 € | Direct |
| FK18X7R1E224KR020 | TDK | 613 | 445-8423-ND | 0,29000 € | Upgrade |
| FK18X7R1H224KR020 | TDK | 2.063 | 445-8428-ND | 0,29000 € | Upgrade |
| FG14X7R1H224KNT00 | TDK | 6.548 | 445-181223-ND | 0,24000 € | Similar |
| FG14X7S2A224KRT00 | TDK | 0 | FG14X7S2A224KRT00-ND | 0,12644 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11470 € | 11,47 € |
| 500 | 0,09040 € | 45,20 € |
| 1.000 | 0,08292 € | 82,92 € |
| 2.500 | 0,07505 € | 187,62 € |
| 5.000 | 0,07030 € | 351,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

