3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H030CN020

DigiKey Part Number
445-8377-ND
Manufacturer
Manufacturer Product Number
FK18C0G1H030CN020
Description
CAP CER 3PF 50V C0G RADIAL
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H030CN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.25pF
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G1H030CNT00TDK425445-181729-ND0,19000 €Direct
FG18C0G2A030CNT00TDK0FG18C0G2A030CNT00-ND0,06222 €Upgrade
FK28C0G1H030CN000TDK279445-FK28C0G1H030CN000-ND0,24000 €Similar
SR155A3R0CARKYOCERA AVX0SR155A3R0CAR-ND0,31289 €Direct
SR152A3R0CAAKYOCERA AVX0SR152A3R0CAA-ND0,30340 €Upgrade
In-Stock: 315
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10040 €5,02 €
1000,08880 €8,88 €
5000,06904 €34,52 €
1.0000,06297 €62,97 €
2.5000,05656 €141,40 €
5.0000,05271 €263,55 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €