Similar
Similar
Similar
Similar
Similar
Similar

FG28X7R2A332KNT00 | |
|---|---|
DigiKey Part Number | FG28X7R2A332KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A332KNT00 |
Description | CAP CER 3300PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A332KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J332JNT00 | TDK | 463 | 445-FG26C0G2J332JNT00-ND | 0,46000 € | Similar |
| FG28C0G2A332JNT00 | TDK | 425 | 445-FG28C0G2A332JNT00-ND | 0,28000 € | Similar |
| FK24C0G2A332JN000 | TDK | 1.198 | 445-FK24C0G2A332JN000-ND | 0,33000 € | Similar |
| FK24X7R2E332KN000 | TDK | 420 | 445-FK24X7R2E332KN000-ND | 0,29000 € | Similar |
| FK26C0G2J332JN000 | TDK | 876 | 445-FK26C0G2J332JN000-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07084 € | 35,42 € |
| Unit Price without VAT: | 0,07084 € |
|---|---|
| Unit Price with VAT: | 0,08572 € |




