0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1H474KRT06

DigiKey Part Number
445-173600-1-ND - Cut Tape (CT)
445-173600-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7R1H474KRT06
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1H474KRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17200 €1,72 €
500,12560 €6,28 €
1000,11160 €11,16 €
5000,08772 €43,86 €
1.0000,08038 €80,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07222 €144,44 €
4.0000,06739 €269,56 €
6.0000,06497 €389,82 €
10.0000,06229 €622,90 €
14.0000,06073 €850,22 €
20.0000,05922 €1.184,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €