Similar
Similar
Similar
Parametric Equivalent

FG28X5R1E335KRT06 | |
|---|---|
DigiKey Part Number | 445-173576-1-ND - Cut Tape (CT) 445-173576-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E335KRT06 |
Description | CAP CER 3.3UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E335KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1H335KNT06 | TDK | 1.155 | 445-181745-1-ND | 1,04000 € | Similar |
| FG26X7R1H335KRT06 | TDK | 299 | 445-173440-1-ND | 0,71000 € | Similar |
| FG26X7S2A335KRT06 | TDK | 239 | 445-173460-1-ND | 0,82000 € | Similar |
| FG28X5R1E335KRT00 | TDK | 371 | 445-FG28X5R1E335KRT00-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09506 € | 47,53 € |
| 1.000 | 0,08724 € | 87,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07851 € | 157,02 € |
| 4.000 | 0,07337 € | 293,48 € |
| 6.000 | 0,07080 € | 424,80 € |
| 10.000 | 0,06795 € | 679,50 € |
| 14.000 | 0,06629 € | 928,06 € |
| 20.000 | 0,06468 € | 1.293,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |




