
FG28C0G2A121JNT06 | |
|---|---|
DigiKey Part Number | 445-173526-1-ND - Cut Tape (CT) 445-173526-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A121JNT06 |
Description | CAP CER 120PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A121JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J121JNT06 | TDK | 1.981 | 445-173407-1-ND | 0,29000 € | Upgrade |
| FA28C0G2A121JNU00 | TDK | 239 | 445-181722-ND | 0,27000 € | Parametric Equivalent |
| FA28C0G2A121JNU06 | TDK | 1.668 | 445-180735-1-ND | 0,28000 € | Parametric Equivalent |
| FK28C0G2A121JN000 | TDK | 2.968 | 445-FK28C0G2A121JN000-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06842 € | 34,21 € |
| 1.000 | 0,06236 € | 62,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05574 € | 111,48 € |
| 4.000 | 0,05176 € | 207,04 € |
| 6.000 | 0,04977 € | 298,62 € |
| 10.000 | 0,04756 € | 475,60 € |
| 14.000 | 0,04627 € | 647,78 € |
| 20.000 | 0,04503 € | 900,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

