
FG28C0G1H681JNT06 | |
|---|---|
DigiKey Part Number | 445-173507-1-ND - Cut Tape (CT) 445-173507-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H681JNT06 |
Description | CAP CER 680PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H681JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A681JNT06 | TDK | 471 | 445-173553-1-ND | 0,25000 € | Upgrade |
| FA28C0G1H681JNU00 | TDK | 365 | 445-181195-ND | 0,25000 € | Parametric Equivalent |
| FA28C0G1H681JNU06 | TDK | 5.887 | 445-180729-1-ND | 0,25000 € | Parametric Equivalent |
| FG28C0G1H681JNT00 | TDK | 583 | 445-FG28C0G1H681JNT00-ND | 0,20000 € | Parametric Equivalent |
| FK28C0G1H681JN000 | TDK | 914 | 445-FK28C0G1H681JN000-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,06084 € | 30,42 € |
| 1.000 | 0,05530 € | 55,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04931 € | 98,62 € |
| 4.000 | 0,04569 € | 182,76 € |
| 6.000 | 0,04387 € | 263,22 € |
| 10.000 | 0,04186 € | 418,60 € |
| 14.000 | 0,04068 € | 569,52 € |
| 20.000 | 0,03955 € | 791,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

