22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H220JNT06

DigiKey Part Number
445-173182-1-ND - Cut Tape (CT)
445-173182-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H220JNT06
Description
CAP CER 22PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H220JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G2A220JNT06TDK2.206445-173230-1-ND0,23000 €Upgrade
FG18C0G1H220JNT00TDK284445-181235-ND0,19000 €Parametric Equivalent
In-Stock: 901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07860 €3,93 €
1000,06890 €6,89 €
5000,05290 €26,45 €
1.0000,04794 €47,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04262 €85,24 €
4.0000,03937 €157,48 €
6.0000,03775 €226,50 €
10.0000,03595 €359,50 €
14.0000,03489 €488,46 €
20.0000,03388 €677,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €