Direct
Similar
Parametric Equivalent
Parametric Equivalent

FG16X7R1E685KRT00 | |
|---|---|
DigiKey Part Number | FG16X7R1E685KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16X7R1E685KRT00 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1E685KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16X7R1E685KR020 | TDK | 480 | 445-8355-ND | 0,62000 € | Direct |
| FK11X7S1H685KR020 | TDK | 347 | 445-8273-ND | 0,90000 € | Similar |
| FA16X7R1E685KRU06 | TDK | 3.259 | 445-180434-1-ND | 0,76000 € | Parametric Equivalent |
| FG16X7R1E685KRT06 | TDK | 871 | 445-173158-1-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21658 € | 108,29 € |
| Unit Price without VAT: | 0,21658 € |
|---|---|
| Unit Price with VAT: | 0,26206 € |




