
FG11X7R1E475KNT06 | |
|---|---|
DigiKey Part Number | 445-180816-1-ND - Cut Tape (CT) 445-180816-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7R1E475KNT06 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1E475KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1E475KRT06 | TDK | 839 | 445-173134-1-ND | 0,43000 € | Direct |
| FG16X7R1H475KRT06 | TDK | 2.145 | 445-173161-1-ND | 0,77000 € | Upgrade |
| FG11X7S2A475KRT06 | TDK | 967 | 445-173120-1-ND | 1,16000 € | Similar |
| FA11X7R1E475KNU06 | TDK | 1.378 | 445-180383-1-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31580 € | 15,79 € |
| 100 | 0,28600 € | 28,60 € |
| 500 | 0,23576 € | 117,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20639 € | 309,58 € |
| 3.000 | 0,19532 € | 585,96 € |
| 4.500 | 0,18977 € | 853,96 € |
| 7.500 | 0,18363 € | 1.377,22 € |
| 10.500 | 0,18003 € | 1.890,32 € |
| 15.000 | 0,17657 € | 2.648,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

