
FG11X7R1C226MRT06 | |
|---|---|
DigiKey Part Number | 445-173115-1-ND - Cut Tape (CT) 445-173115-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7R1C226MRT06 |
Description | CAP CER 22UF 16V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1C226MRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37880 € | 18,94 € |
| 100 | 0,34430 € | 34,43 € |
| 500 | 0,28634 € | 143,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25203 € | 378,04 € |
| 3.000 | 0,23924 € | 717,72 € |
| 4.500 | 0,23284 € | 1.047,78 € |
| 7.500 | 0,22574 € | 1.693,05 € |
| 10.500 | 0,22158 € | 2.326,59 € |
| 15.000 | 0,21759 € | 3.263,85 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

