Similar
Similar
Similar
Similar
Parametric Equivalent

FA28X7R1H474KRU00 | |
|---|---|
DigiKey Part Number | FA28X7R1H474KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H474KRU00 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H474KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X8R2A474KRU00 | TDK | 347 | 445-FA20X8R2A474KRU00-ND | 0,96000 € | Similar |
| FA26X7R1H474KNU00 | TDK | 408 | 445-181161-ND | 0,34000 € | Similar |
| FA26X7R2A474KNU00 | TDK | 483 | 445-181164-ND | 0,63000 € | Similar |
| FA26X8R1H474KNU00 | TDK | 0 | FA26X8R1H474KNU00-ND | 0,13972 € | Similar |
| FA28X7R1H474KRU06 | TDK | 1.123 | 445-180805-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10620 € | 53,10 € |
| Unit Price without VAT: | 0,10620 € |
|---|---|
| Unit Price with VAT: | 0,12850 € |





