470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2E471JNU06

DigiKey Part Number
445-180763-1-ND - Cut Tape (CT)
445-180763-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2E471JNU06
Description
CAP CER 470PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2E471JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J471JNU06TDK17.784445-180669-1-ND0,37000 €Upgrade
RHS7J2H471J2M2H01AMurata Electronics1.806490-17415-1-ND0,85000 €Similar
In-Stock: 1.236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20200 €2,02 €
500,14960 €7,48 €
1000,13330 €13,33 €
5000,10574 €52,87 €
1.0000,09726 €97,26 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08771 €175,42 €
4.0000,08213 €328,52 €
6.0000,07934 €476,04 €
10.0000,07624 €762,40 €
14.0000,07444 €1.042,16 €
20.0000,07270 €1.454,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €