2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H2R2CNU06

DigiKey Part Number
445-180718-1-ND - Cut Tape (CT)
445-180718-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H2R2CNU06
Description
CAP CER 2.2PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H2R2CNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±0.25pF
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13300 €1,33 €
500,09560 €4,78 €
1000,08440 €8,44 €
5000,06542 €32,71 €
1.0000,05958 €59,58 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05321 €106,42 €
4.0000,04937 €197,48 €
6.0000,04744 €284,64 €
10.0000,04531 €453,10 €
14.0000,04407 €616,98 €
20.0000,04287 €857,40 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €