470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J471JNU06

DigiKey Part Number
445-180669-1-ND - Cut Tape (CT)
445-180669-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J471JNU06
Description
CAP CER 470PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J471JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22400 €2,24 €
500,16600 €8,30 €
1000,14830 €14,83 €
5000,11836 €59,18 €
1.0000,10911 €109,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09861 €197,22 €
4.0000,09253 €370,12 €
6.0000,08948 €536,88 €
10.0000,08611 €861,10 €
14.0000,08414 €1.177,96 €
20.0000,08224 €1.644,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €