1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7R1H155KRU06

DigiKey Part Number
445-180637-1-ND - Cut Tape (CT)
445-180637-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7R1H155KRU06
Description
CAP CER 1.5UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7R1H155KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER71H155K2K1H03BMurata Electronics1.387RCER71H155K2K1H03B-ND0,63000 €Similar
In-Stock: 4.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35200 €3,52 €
500,26700 €13,35 €
1000,24090 €24,09 €
5000,19702 €98,51 €
1.0000,18344 €183,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,16734 €334,68 €
4.0000,15841 €633,64 €
6.0000,15393 €923,58 €
10.0000,14897 €1.489,70 €
14.0000,14607 €2.044,98 €
20.0000,14328 €2.865,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €