0.1 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16X8R2A104KNU06

DigiKey Part Number
445-175043-1-ND - Cut Tape (CT)
445-175043-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16X8R2A104KNU06
Description
CAP CER 0.1UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16X8R2A104KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,20620 €10,31 €
1000,18500 €18,50 €
5000,14928 €74,64 €
1.0000,13824 €138,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12549 €250,98 €
4.0000,11824 €472,96 €
6.0000,11460 €687,60 €
10.0000,11058 €1.105,80 €
14.0000,10823 €1.515,22 €
20.0000,10596 €2.119,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €