Upgrade
Similar
Similar
Similar

FA14X7R2A473KNU00 | |
|---|---|
DigiKey Part Number | FA14X7R2A473KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA14X7R2A473KNU00 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R2A473KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X8R2A473KRU00 | TDK | 0 | FA14X8R2A473KRU00-ND | 0,12382 € | Upgrade |
| FA11C0G2A473JNU00 | TDK | 0 | FA11C0G2A473JNU00-ND | 0,35010 € | Similar |
| FA16X8R2A473KNU00 | TDK | 0 | FA16X8R2A473KNU00-ND | 0,14500 € | Similar |
| FA18X7S2A473KRU00 | TDK | 0 | FA18X7S2A473KRU00-ND | 0,10620 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10620 € | 53,10 € |
| Unit Price without VAT: | 0,10620 € |
|---|---|
| Unit Price with VAT: | 0,12850 € |





