15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF6045NIT-150M-D

DigiKey Part Number
445-175359-2-ND - Tape & Reel (TR)
445-175359-1-ND - Cut Tape (CT)
445-175359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF6045NIT-150M-D
Description
FIXED IND 15UH 1.7A 72 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045NIT-150M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
72mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.833
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59500 €5,95 €
250,55000 €13,75 €
500,51860 €25,93 €
1000,48900 €48,90 €
2500,45240 €113,10 €
5000,42654 €213,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39072 €390,72 €
2.0000,36844 €736,88 €
3.0000,35602 €1.068,06 €
5.0000,34098 €1.704,90 €
7.0000,33143 €2.320,01 €
10.0000,32161 €3.216,10 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €