
CLF10040T-6R8N-D | |
|---|---|
DigiKey Part Number | 445-CLF10040T-6R8N-DTR-ND - Tape & Reel (TR) 445-CLF10040T-6R8N-DCT-ND - Cut Tape (CT) 445-CLF10040T-6R8N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-6R8N-D |
Description | FIXED IND 6.8UH 3.7A 24.05 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 24.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-6R8N-D Models |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.05mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-6R8M-D | TDK | 3.961 | 445-SPM7054VC-6R8M-DCT-ND | 1,17000 € | MFR Recommended |
| 7447714068 | Würth Elektronik | 755 | 732-4108-1-ND | 1,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,76440 € | 38,22 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

