MFR Recommended


CKG32KX7S1H685M335AH | |
|---|---|
DigiKey Part Number | 445-10322-2-ND - Tape & Reel (TR) 445-10322-1-ND - Cut Tape (CT) 445-10322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7S1H685M335AH |
Description | CAP CER 6.8UF 50V X7S SMD |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7S1H685M335AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Tolerance ±20% | Thickness (Max) 0.136" (3.45mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H106K250AE | TDK | 78.062 | 445-8914-1-ND | 1,19000 € | MFR Recommended |


