10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead

CKG32KX7S1H106M335AJ

DigiKey Part Number
445-10316-2-ND - Tape & Reel (TR)
445-10316-1-ND - Cut Tape (CT)
445-10316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7S1H106M335AJ
Description
CAP CER 10UF 50V X7S SMD
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7S1H106M335AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.136" (3.45mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG32KX7S1H106M335AHTDK77445-5213-1-ND3,02000 €Direct
CGA6P3X7S1H106K250AETDK221.745445-8792-1-ND1,29000 €MFR Recommended
In-Stock: 716
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,28400 €22,84 €
501,90740 €95,37 €
1001,79100 €179,10 €
5001,59404 €797,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,44459 €1.444,59 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,90830 €