1 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead

CKG32KX7R1H105K335AH

DigiKey Part Number
445-10293-2-ND - Tape & Reel (TR)
445-10293-1-ND - Cut Tape (CT)
445-10293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7R1H105K335AH
Description
CAP CER 1UF 50V X7R SMD
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7R1H105K335AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,33996 €1.339,96 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,29300 €22,93 €
1001,71490 €171,49 €
Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,27300 €22,73 €
501,80940 €90,47 €
1001,66470 €166,47 €
5001,41732 €708,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,99300 €