6800pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCM25X8R1H682M060AA

DigiKey Part Number
445-10283-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCM25X8R1H682M060AA
Description
CAP ARRAY 6800PF 50V X8R 0504
Customer Reference
Detailed Description
6800pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCM25X8R1H682M060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
2
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
X8R
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0504 (1410 Metric)
Capacitance
6800pF
Supplier Device Package
0405 (1012 Metric)
Tolerance
±20%
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.028" (0.70mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.