

CGJ4J2C0G2A472J125AA | |
|---|---|
DigiKey Part Number | 445-9182-2-ND - Tape & Reel (TR) 445-9182-1-ND - Cut Tape (CT) 445-9182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4J2C0G2A472J125AA |
Description | CAP CER 4700PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2C0G2A472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12115 € | 242,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17770 € | 17,77 € |
| 500 | 0,14334 € | 71,67 € |
| 1.000 | 0,13273 € | 132,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,18200 € | 18,20 € |
| 500 | 0,14218 € | 71,09 € |
| 1.000 | 0,12978 € | 129,78 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

