

CGJ4C2C0G2A221J060AA | |
|---|---|
DigiKey Part Number | 445-9165-2-ND - Tape & Reel (TR) 445-9165-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A221J060AA |
Description | CAP CER 220PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A221J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G2A221J060AA | TDK | 8.517 | 445-6952-1-ND | 0,14000 € | Parametric Equivalent |
| 08051A221J4T4A | KYOCERA AVX | 18.852 | 478-KAM21BCG2A221JMCT-ND | 0,19000 € | Direct |
| AC0805JRNPO0BN221 | YAGEO | 8.642 | 311-3130-1-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,06148 € | 30,74 € |
| 1.000 | 0,05593 € | 55,93 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

