

CGJ4C2C0G2A181J060AA | |
|---|---|
DigiKey Part Number | 445-9164-2-ND - Tape & Reel (TR) 445-9164-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A181J060AA |
Description | CAP CER 180PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A181J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A181J4T4A | KYOCERA AVX | 0 | 478-KAM21BCG2A181JMTR-ND | 0,03591 € | Direct |
| C0805C181JCGACAUTO | KEMET | 2.269 | 399-15964-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,07060 € | 7,06 € |
| 1.000 | 0,05010 € | 50,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04225 € | 169,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

