

CGJ4C2C0G1H331J060AA | |
|---|---|
DigiKey Part Number | 445-13357-2-ND - Tape & Reel (TR) 445-13357-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H331J060AA |
Description | CAP CER 330PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H331J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4C2C0G2A331J060AA | TDK | 6.401 | 445-9167-1-ND | 0,21000 € | Upgrade |
| 08055A331J4T2A | KYOCERA AVX | 952 | 478-KAM21BCG1H331JTCT-ND | 0,21000 € | Direct |
| AC0805JRNPO9BN331 | YAGEO | 4.624 | 13-AC0805JRNPO9BN331CT-ND | 0,16000 € | Direct |
| C0805T331J5GALTU | KEMET | 0 | 399-C0805T331J5GALTUTR-ND | 0,16984 € | Direct |
| C0805T331J5GCLTU | KEMET | 0 | 399-C0805T331J5GCLTUTR-ND | 0,22799 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07890 € | 7,89 € |
| 500 | 0,06098 € | 30,49 € |
| 1.000 | 0,05549 € | 55,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04544 € | 181,76 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

