

CGJ3E2X7R1E473K080AA | |
|---|---|
DigiKey Part Number | 445-8127-2-ND - Tape & Reel (TR) 445-8127-1-ND - Cut Tape (CT) 445-8127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1E473K080AA |
Description | CAP CER 0.047UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1E473K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H473K080AA | TDK | 156.114 | 445-5664-1-ND | 0,08000 € | MFR Recommended |
| CGJ3E2X7R1H473K080AA | TDK | 744 | 445-8120-1-ND | 0,14000 € | Upgrade |
| CGJ3E3X7S2A473K080AA | TDK | 4.147 | 445-9156-1-ND | 0,28000 € | Similar |
| 06033C473K4T2A | KYOCERA AVX | 0 | 478-KAM15AR71E473KTTR-ND | 0,05320 € | Direct |
| 06033C473K4T4A | KYOCERA AVX | 15.000 | 478-KAM15AR71E473KMCT-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02850 € | 114,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05130 € | 5,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05180 € | 5,18 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

