

CGJ3E2C0G1H392J080AA | |
|---|---|
DigiKey Part Number | 445-8110-2-ND - Tape & Reel (TR) 445-8110-1-ND - Cut Tape (CT) 445-8110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H392J080AA |
Description | CAP CER 3900PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H392J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H392J080AA | TDK | 10.193 | 445-6911-1-ND | 0,20000 € | Parametric Equivalent |
| C0603C392J5GACAUTO | KEMET | 5.549 | 399-15943-1-ND | 0,31000 € | Parametric Equivalent |
| GCM1885C1H392JA16D | Murata Electronics | 105.690 | 490-11958-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1885C1H392JA16J | Murata Electronics | 7.395 | 490-GCM1885C1H392JA16JCT-ND | 0,08000 € | Parametric Equivalent |
| GRT1885C1H392JA02D | Murata Electronics | 3.940 | 490-GRT1885C1H392JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11900 € | 5,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,10780 € | 10,78 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

