Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGJ2B2C0G1H331J050BA | |
|---|---|
DigiKey Part Number | 445-8059-2-ND - Tape & Reel (TR) 445-8059-1-ND - Cut Tape (CT) 445-8059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H331J050BA |
Description | CAP CER 330PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H331J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H331J050BA | TDK | 138.809 | 445-5602-1-ND | 0,08000 € | Parametric Equivalent |
| C0402T331J5RCLTU | KEMET | 0 | 399-C0402T331J5RCLTUTR-ND | 0,37428 € | Similar |
| AC0402JRNPO9BN331 | YAGEO | 14.050 | 13-AC0402JRNPO9BN331CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C331J5GACAUTO | KEMET | 95.291 | 399-12993-1-ND | 0,09000 € | Parametric Equivalent |
| GCM1555C1H331JA16D | Murata Electronics | 314.298 | 490-4928-1-ND | 0,08000 € | Parametric Equivalent |










