

CGA8L3X7T2E684K160KA | |
|---|---|
DigiKey Part Number | 445-7924-2-ND - Tape & Reel (TR) 445-7924-1-ND - Cut Tape (CT) 445-7924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L3X7T2E684K160KA |
Description | CAP CER 0.68UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L3X7T2E684K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,57540 € | 28,77 € |
| 100 | 0,52770 € | 52,77 € |
| 500 | 0,44726 € | 223,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41030 € | 410,30 € |
| 2.000 | 0,39040 € | 780,80 € |
| 3.000 | 0,38042 € | 1.141,26 € |
| 5.000 | 0,36937 € | 1.846,85 € |
| 7.000 | 0,36291 € | 2.540,37 € |
| 10.000 | 0,35670 € | 3.567,00 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

