
CGA6P3NP02E473J250AA | |
|---|---|
DigiKey Part Number | 445-172619-2-ND - Tape & Reel (TR) 445-172619-1-ND - Cut Tape (CT) 445-172619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3NP02E473J250AA |
Description | CAP CER 0.047UF 250V NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3NP02E473J250AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04900 € | 10,49 € |
| 50 | 0,84240 € | 42,12 € |
| 100 | 0,77860 € | 77,86 € |
| 500 | 0,67080 € | 335,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61925 € | 619,25 € |
| 2.000 | 0,59258 € | 1.185,16 € |
| 3.000 | 0,57922 € | 1.737,66 € |
| 5.000 | 0,56441 € | 2.822,05 € |
| 7.000 | 0,55575 € | 3.890,25 € |
| 10.000 | 0,54743 € | 5.474,30 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

