
CGA6M1X8L1H335K200AC | |
|---|---|
DigiKey Part Number | 445-175276-2-ND - Tape & Reel (TR) 445-175276-1-ND - Cut Tape (CT) 445-175276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1X8L1H335K200AC |
Description | CAP CER X8L 50V 3.3UF 10% 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1X8L1H335K200AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81100 € | 8,11 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,59150 € | 59,15 € |
| 500 | 0,50400 € | 252,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46328 € | 463,28 € |
| 2.000 | 0,44163 € | 883,26 € |
| 3.000 | 0,43078 € | 1.292,34 € |
| 5.000 | 0,41875 € | 2.093,75 € |
| 7.000 | 0,41172 € | 2.882,04 € |
| 10.000 | 0,40496 € | 4.049,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

