

CGA5L3X8R1E155K160AB | |
|---|---|
DigiKey Part Number | 445-12988-2-ND - Tape & Reel (TR) 445-12988-1-ND - Cut Tape (CT) 445-12988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E155K160AB |
Description | CAP CER 1.5UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E155K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X8L1H155K160AC | TDK | 3.018 | 445-175269-1-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,27030 € | 27,03 € |
| 500 | 0,22220 € | 111,10 € |
| 1.000 | 0,20734 € | 207,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18955 € | 379,10 € |
| 4.000 | 0,17977 € | 719,08 € |
| 6.000 | 0,17487 € | 1.049,22 € |
| 10.000 | 0,16945 € | 1.694,50 € |
| 14.000 | 0,16627 € | 2.327,78 € |
| 20.000 | 0,16322 € | 3.264,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

