

CGA5L2X8R1E105M160AA | |
|---|---|
DigiKey Part Number | 445-12990-2-ND - Tape & Reel (TR) 445-12990-1-ND - Cut Tape (CT) 445-12990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1E105M160AA |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1E105M160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11964 € | 59,82 € |
| 1.000 | 0,11032 € | 110,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09972 € | 199,44 € |
| 4.000 | 0,09359 € | 374,36 € |
| 6.000 | 0,09052 € | 543,12 € |
| 10.000 | 0,08712 € | 871,20 € |
| 14.000 | 0,08513 € | 1.191,82 € |
| 20.000 | 0,08322 € | 1.664,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

