

CGA5L1X7R1V335M160AC | |
|---|---|
DigiKey Part Number | 445-12924-2-ND - Tape & Reel (TR) 445-12924-1-ND - Cut Tape (CT) 445-12924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V335M160AC |
Description | CAP CER 3.3UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V335M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1V335K160AC | TDK | 6.336 | 445-6987-1-ND | 0,79000 € | Upgrade |
| CGA5L3X7R1H335K160AB | TDK | 38.552 | 445-174429-1-ND | 0,81000 € | Upgrade |
| CGA5L1X8L1H335K160AC | TDK | 3.372 | 445-175271-1-ND | 0,74000 € | Similar |
| CGA5L3X7S2A335K160AB | TDK | 713 | 445-15583-1-ND | 1,15000 € | Similar |
| CGA5L3X7S2A335M160AB | TDK | 6.115 | 445-15584-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,37060 € | 37,06 € |
| 500 | 0,30928 € | 154,64 € |
| 1.000 | 0,29030 € | 290,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25409 € | 508,18 € |
| 4.000 | 0,24203 € | 968,12 € |
| 6.000 | 0,23599 € | 1.415,94 € |
| 10.000 | 0,22930 € | 2.293,00 € |
| 14.000 | 0,22538 € | 3.155,32 € |
| 20.000 | 0,22162 € | 4.432,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

