

CGA5H2NP02A822J115AA | |
|---|---|
DigiKey Part Number | 445-12832-2-ND - Tape & Reel (TR) 445-12832-1-ND - Cut Tape (CT) 445-12832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2NP02A822J115AA |
Description | CAP CER 8200PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2NP02A822J115AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2W822J115AA | TDK | 2.781 | 445-15576-1-ND | 0,41000 € | Upgrade |
| CGA5L4NP02J822J160AA | TDK | 1.141 | 445-172565-1-ND | 0,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17714 € | 88,57 € |
| 1.000 | 0,16455 € | 164,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14981 € | 299,62 € |
| 4.000 | 0,14155 € | 566,20 € |
| 6.000 | 0,13740 € | 824,40 € |
| 10.000 | 0,13282 € | 1.328,20 € |
| 14.000 | 0,13013 € | 1.821,82 € |
| 20.000 | 0,12755 € | 2.551,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

