

CGA4J3X7R2E682K125AA | |
|---|---|
DigiKey Part Number | 445-5833-2-ND - Tape & Reel (TR) 445-5833-1-ND - Cut Tape (CT) 445-5833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R2E682K125AA |
Description | CAP CER 6800PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R2E682K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3C0G2E682J125AA | TDK | 5.058 | 445-15565-1-ND | 0,34000 € | Direct |
| CGA4J3NP02E682J125AA | TDK | 3.950 | 445-CGA4J3NP02E682J125AACT-ND | 0,44000 € | Similar |
| C0805C682GAGACAUTO | KEMET | 4.500 | 399-16661-1-ND | 1,15000 € | Upgrade |
| C0805C682JAGACAUTO | KEMET | 0 | 399-11900-1-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06440 € | 6,44 € |
| 500 | 0,04920 € | 24,60 € |
| 1.000 | 0,04453 € | 44,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03954 € | 79,08 € |
| 4.000 | 0,03647 € | 145,88 € |
| 6.000 | 0,03493 € | 209,58 € |
| 10.000 | 0,03323 € | 332,30 € |
| 14.000 | 0,03224 € | 451,36 € |
| 20.000 | 0,03128 € | 625,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

