

CGA4J2X7R2A153K125AA | |
|---|---|
DigiKey Part Number | 445-5822-2-ND - Tape & Reel (TR) 445-5822-1-ND - Cut Tape (CT) 445-5822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A153K125AA |
Description | CAP CER 0.015UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A153K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F1C0G2A153J085AC | TDK | 29.950 | 445-172689-1-ND | 0,28000 € | Direct |
| CGA4J3X7R2E153K125AA | TDK | 2.258 | 445-5835-1-ND | 0,17000 € | Upgrade |
| 08051C153K4T2A | KYOCERA AVX | 2.496 | 478-KAM21BR72A153KTCT-ND | 0,20000 € | Direct |
| AC0805KRX7R0BB153 | YAGEO | 2.827 | 13-AC0805KRX7R0BB153CT-ND | 0,17000 € | Direct |
| GCM216R72A153KA37D | Murata Electronics | 0 | GCM216R72A153KA37D-ND | 0,05316 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,02950 € | 29,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02596 € | 51,92 € |
| 4.000 | 0,02374 € | 94,96 € |
| 6.000 | 0,02263 € | 135,78 € |
| 10.000 | 0,02140 € | 214,00 € |
| 14.000 | 0,02068 € | 289,52 € |
| 20.000 | 0,01999 € | 399,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

