
CGA4J1X5R1C106K125DC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X5R1C106K125DCTR-ND - Tape & Reel (TR) 445-CGA4J1X5R1C106K125DCCT-ND - Cut Tape (CT) 445-CGA4J1X5R1C106K125DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X5R1C106K125DC |
Description | AUTOMOTIVE GRADE,0805,X5R,16V,10 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,10934 € | 54,67 € |
| 1.000 | 0,10075 € | 100,75 € |
| 2.500 | 0,09167 € | 229,18 € |
| 5.000 | 0,08620 € | 431,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08334 € | 833,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

