

CGA4C2NP01H822J060AA | |
|---|---|
DigiKey Part Number | 445-12636-2-ND - Tape & Reel (TR) 445-12636-1-ND - Cut Tape (CT) 445-12636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP01H822J060AA |
Description | CAP CER 8200PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP01H822J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10758 € | 53,79 € |
| 1.000 | 0,09897 € | 98,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08360 € | 334,40 € |
| 8.000 | 0,07894 € | 631,52 € |
| 12.000 | 0,07661 € | 919,32 € |
| 20.000 | 0,07402 € | 1.480,40 € |
| 28.000 | 0,07251 € | 2.030,28 € |
| 40.000 | 0,07106 € | 2.842,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

