

CGA4C2NP01H472J060AA | |
|---|---|
DigiKey Part Number | 445-12633-2-ND - Tape & Reel (TR) 445-12633-1-ND - Cut Tape (CT) 445-12633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP01H472J060AA |
Description | CAP CER 4700PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP01H472J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H472J060AA | TDK | 13.850 | 445-6943-1-ND | 0,17000 € | Direct |
| CGA4J2NP02A472J125AA | TDK | 4.140 | 445-12625-1-ND | 0,31000 € | Upgrade |
| CGA4J3NP02E472J125AA | TDK | 170 | 445-172603-1-ND | 0,44000 € | Upgrade |
| GCM2165C1H472JA16D | Murata Electronics | 34.502 | 490-4973-1-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07423 € | 74,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06204 € | 248,16 € |
| 8.000 | 0,05830 € | 466,40 € |
| 12.000 | 0,05643 € | 677,16 € |
| 20.000 | 0,05435 € | 1.087,00 € |
| 28.000 | 0,05314 € | 1.487,92 € |
| 40.000 | 0,05197 € | 2.078,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

