4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C2NP01H472J060AA

DigiKey Part Number
445-12633-2-ND - Tape & Reel (TR)
445-12633-1-ND - Cut Tape (CT)
445-12633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2NP01H472J060AA
Description
CAP CER 4700PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2NP01H472J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C2C0G1H472J060AATDK13.850445-6943-1-ND0,17000 €Direct
CGA4J2NP02A472J125AATDK4.140445-12625-1-ND0,31000 €Upgrade
CGA4J3NP02E472J125AATDK170445-172603-1-ND0,44000 €Upgrade
GCM2165C1H472JA16DMurata Electronics34.652490-4973-1-ND0,49000 €Direct
In-Stock: 2.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
500,11700 €5,85 €
1000,10360 €10,36 €
5000,08114 €40,57 €
1.0000,07423 €74,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06204 €248,16 €
8.0000,05830 €466,40 €
12.0000,05643 €677,16 €
20.0000,05435 €1.087,00 €
28.0000,05314 €1.487,92 €
40.0000,05197 €2.078,80 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €